LSF0204PWR | |
---|---|
DigiKey Part Number | 296-LSF0204PWRTR-ND - Tape & Reel (TR) 296-LSF0204PWRCT-ND - Cut Tape (CT) 296-LSF0204PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204PWR |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥6.06520 | ¥151.63 |
100 | ¥4.98310 | ¥498.31 |
250 | ¥4.65764 | ¥1,164.41 |
500 | ¥4.11616 | ¥2,058.08 |
1,000 | ¥3.24959 | ¥3,249.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.03295 | ¥6,065.90 |
6,000 | ¥2.88129 | ¥17,287.74 |
10,000 | ¥2.77298 | ¥27,729.80 |