LSF0108PWR | |
---|---|
DigiKey Part Number | 296-37828-2-ND - Tape & Reel (TR) 296-37828-1-ND - Cut Tape (CT) 296-37828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108PWR |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.87500 | ¥88.75 |
25 | ¥8.42000 | ¥210.50 |
100 | ¥6.91760 | ¥691.76 |
250 | ¥6.46644 | ¥1,616.61 |
500 | ¥5.71440 | ¥2,857.20 |
1,000 | ¥4.51141 | ¥4,511.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.21060 | ¥8,421.20 |
6,000 | ¥4.00008 | ¥24,000.48 |
10,000 | ¥3.84970 | ¥38,497.00 |