SST112 SOT-23 3L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-SST112SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST112SOT-233LROHSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SST112 SOT-23 3L ROHS | |
Description | JFET N-CH 35V SOT23-3 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 10V | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.03200 | ¥210.32 |
100 | ¥17.01390 | ¥1,701.39 |
500 | ¥15.12358 | ¥7,561.79 |
1,000 | ¥12.94959 | ¥12,949.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.57149 | ¥37,714.47 |