BUK7D36-60EX | |
---|---|
DigiKey Part Number | 1727-BUK7D36-60EXTR-ND - Tape & Reel (TR) 1727-BUK7D36-60EXCT-ND - Cut Tape (CT) 1727-BUK7D36-60EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7D36-60EX |
Description | MOSFET N-CH 60V 5.5A/14A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta), 14A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7D36-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98090 | ¥198.09 |
500 | ¥1.54680 | ¥773.40 |
1,000 | ¥1.25726 | ¥1,257.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12391 | ¥3,371.73 |
6,000 | ¥1.06678 | ¥6,400.68 |
9,000 | ¥0.99058 | ¥8,915.22 |
30,000 | ¥0.96772 | ¥29,031.60 |
75,000 | ¥0.94305 | ¥70,728.75 |