37.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥50.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
4,803 In Stock | 1 : ¥50.24000 Cut Tape (CT) 1,000 : ¥28.50302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
217 In Stock | 1 : ¥52.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
452 In Stock | 1 : ¥48.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
654 In Stock | 1 : ¥58.37000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
188 In Stock | 1 : ¥54.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥48.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 500 : ¥35.45338 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 219W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 |