IPB60R099C6ATMA1 | ||
---|---|---|
DigiKey Part Number | IPB60R099C6ATMA1TR-ND - Tape & Reel (TR) IPB60R099C6ATMA1CT-ND - Cut Tape (CT) IPB60R099C6ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB60R099C6ATMA1 | |
Description | MOSFET N-CH 600V 37.9A D2PAK | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Surface Mount PG-TO263-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 18.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.21mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥43.07400 | ¥430.74 |
100 | ¥35.89290 | ¥3,589.29 |
500 | ¥31.67002 | ¥15,835.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.50302 | ¥28,503.02 |
2,000 | ¥26.70838 | ¥53,416.76 |