



FCB070N65S3 | |
|---|---|
DigiKey Part Number | FCB070N65S3TR-ND - Tape & Reel (TR) FCB070N65S3CT-ND - Cut Tape (CT) FCB070N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB070N65S3 |
Description | MOSFET N-CH 650V 44A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 312W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 4.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3090 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 22A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.22000 | ¥69.22 |
| 10 | ¥46.98200 | ¥469.82 |
| 100 | ¥34.41890 | ¥3,441.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.50084 | ¥22,000.67 |




