
IPP60R099C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R099C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R099C6XKSA1 |
Description | MOSFET N-CH 600V 37.9A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R099C6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.21mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 119 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 18.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT42S60L | Alpha & Omega Semiconductor Inc. | 3,045 | 785-1515-5-ND | ¥64.84000 | Similar |
| STP34NM60N | STMicroelectronics | 66 | 497-10884-5-ND | ¥94.53000 | Similar |
| STP34NM60ND | STMicroelectronics | 621 | 497-11335-5-ND | ¥96.92000 | Similar |
| STP40N60M2 | STMicroelectronics | 1,653 | 497-14222-5-ND | ¥50.78000 | Similar |
| TK25E60X5,S1X | Toshiba Semiconductor and Storage | 90 | 264-TK25E60X5,S1X-ND | ¥56.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |
| 50 | ¥35.12920 | ¥1,756.46 |
| 100 | ¥32.13970 | ¥3,213.97 |
| 500 | ¥26.90412 | ¥13,452.06 |
| 1,000 | ¥25.22390 | ¥25,223.90 |
| 2,000 | ¥23.81201 | ¥47,624.02 |



