2N7002NXAKR | |
---|---|
DigiKey Part Number | 1727-8643-2-ND - Tape & Reel (TR) 1727-8643-1-ND - Cut Tape (CT) 1727-8643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002NXAKR |
Description | MOSFET N-CH 60V 190MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 265mW (Ta), 1.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50080 | ¥50.08 |
500 | ¥0.39372 | ¥196.86 |
1,000 | ¥0.27337 | ¥273.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22644 | ¥679.32 |
6,000 | ¥0.21414 | ¥1,284.84 |
9,000 | ¥0.18225 | ¥1,640.25 |
30,000 | ¥0.16858 | ¥5,057.40 |
75,000 | ¥0.14580 | ¥10,935.00 |
150,000 | ¥0.12119 | ¥18,178.50 |