Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,773 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥3.03765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,002 In Stock | 1 : ¥4.93000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
9,510 In Stock 54,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.10917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150µA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,660 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥5.00803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 135mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
10,447 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
12,768 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.27697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Ta) | 0V | 4Ohm @ 200mA, 0V | - | - | ±15V | 350 pF @ 25 V | Depletion Mode | 1.1W (Ta) | -55°C ~ 125°C (TA) | Surface Mount | SOT-89-3 | TO-243AA | ||
13,565 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥4.43687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,948 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.75946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,987 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.61895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Ta) | 4.5V, 10V | 25Ohm @ 170mA, 10V | 2.3V @ 94µA | 5.9 nC @ 10 V | ±20V | 154 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
6,560 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 230mA (Tj) | 0V | 10Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
299 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 500mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 15W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
3,000 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.35495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 13V | 650mOhm @ 1.8A, 13V | 3.5V @ 150µA | 15 nC @ 10 V | ±20V | 342 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
48 In Stock 75,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.96918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | - | 0V | 10Ohm @ 220mA, 0V | - | - | ±15V | 350 pF @ 25 V | Depletion Mode | 1.4W (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-89 | TO-243AA |