Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229,048 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
358,193 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥2.19614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.2A (Ta) | 4.5V, 10V | 40mOhm @ 6.2A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2900 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
40,930 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.29233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1006 pF @ 15 V | - | 2.5W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,052 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 2.8A (Ta) | 4.5V, 10V | 105mOhm @ 2.8A, 10V | 2.7V @ 250µA | 14.9 nC @ 10 V | ±20V | 504 pF @ 40 V | - | 1.6W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
4,267 In Stock 72,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.88701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 26mOhm @ 6.2A, 10V | 2V @ 250µA | 21 nC @ 4.5 V | ±12V | 1460 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
6,657 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.50874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1006 pF @ 15 V | - | 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,593 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 4.5V, 10V | 30mOhm @ 7.5A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |