24A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,500 : ¥5.73436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
28,285 In Stock | 1 : ¥27.25000 Cut Tape (CT) 2,500 : ¥13.26299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 170 V | 24A (Ta) | 5V | 9mOhm @ 10A, 5V | 2.5V @ 3mA | 7.4 nC @ 5 V | +6V, -4V | 836 pF @ 85 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
7,173 In Stock | 1 : ¥10.84000 Cut Tape (CT) 4,000 : ¥4.48411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta) | 4.5V, 10V | 2.8mOhm @ 24A, 10V | 2.35V @ 100µA | 66 nC @ 4.5 V | ±20V | 5720 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,960 In Stock | 1 : ¥34.71000 Cut Tape (CT) 2,000 : ¥16.89580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | Surface Mount | TOLL | 8-PowerSFN | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 10V | 42mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 10V | 42mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
42 In Stock | 1 : ¥32.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
56 In Stock | 1 : ¥33.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | Through Hole | TO-220 | TO-220-3 | ||
32 In Stock | 1 : ¥48.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | Through Hole | TO-247-4L(T) | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥37.52000 Cut Tape (CT) 2,500 : ¥18.26573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 125mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
25 In Stock | 1 : ¥45.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.07620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.3V @ 250µA | 87 nC @ 10 V | ±20V | 4245 pF @ 20 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 3,000 : ¥40.90581 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 24A (Ta) | 20V | 196mOhm @ 10A, 20V | 4.5V @ 3mA | 35 nC @ 20 V | +25V, -10V | 736 pF @ 1000 V | - | 155W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 10V | 42mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 10V | 42mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta) | 4.5V, 10V | 45mOhm @ 12A, 10V | 3V @ 250µA | 14.1 nC @ 10 V | ±20V | 850 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 10V | 37mOhm @ 24A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.5V @ 1mA | 21 nC @ 10 V | ±20V | 2150 pF @ 10 V | - | 1.6W (Ta), 30W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta) | 4.5V, 10V | 2.8mOhm @ 24A, 10V | 2.35V @ 100µA | 66 nC @ 4.5 V | ±20V | 5720 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta) | - | 7mOhm @ 12A, 10V | 3V @ 200µA | 26 nC @ 10 V | - | 1270 pF @ 10 V | - | - | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | Active | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta) | 4.5V, 10V | 9mOhm @ 12A, 10V | 2V @ 500µA | 56 nC @ 10 V | +20V, -25V | 2400 pF @ 10 V | - | 1.6W (Ta), 30W (Tc) | 150°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |