TPCA8031-H(TE12L,Q | ||
---|---|---|
DigiKey Part Number | TPCA8031-H(TE12L,Q-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPCA8031-H(TE12L,Q | |
Description | MOSFET N-CH 30V 24A 8SOP | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 24A (Ta) 1.6W (Ta), 30W (Tc) Surface Mount 8-SOP Advance (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |