
BSC019N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC019N04NSGATMA1TR-ND - Tape & Reel (TR) BSC019N04NSGATMA1CT-ND - Cut Tape (CT) BSC019N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC019N04NSGATMA1 |
Description | MOSFET N-CH 40V 30A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC019N04NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 85µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥12.19000 | ¥121.90 |
| 100 | ¥8.19860 | ¥819.86 |
| 500 | ¥6.48878 | ¥3,244.39 |
| 1,000 | ¥5.93875 | ¥5,938.75 |
| 2,000 | ¥5.47623 | ¥10,952.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.97587 | ¥24,879.35 |
| 10,000 | ¥4.66682 | ¥46,668.20 |
| 15,000 | ¥4.50949 | ¥67,642.35 |








