TK110A65Z,S4X | ||
---|---|---|
DigiKey Part Number | 264-TK110A65ZS4X-ND | |
Manufacturer | ||
Manufacturer Product Number | TK110A65Z,S4X | |
Description | MOSFET N-CH 650V 24A TO220SIS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 24A (Ta) 45W (Tc) Through Hole TO-220SIS |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.02mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
50 | ¥25.68040 | ¥1,284.02 |
100 | ¥22.01170 | ¥2,201.17 |
500 | ¥19.56584 | ¥9,782.92 |
1,000 | ¥16.75323 | ¥16,753.23 |
2,000 | ¥15.77496 | ¥31,549.92 |
5,000 | ¥15.59776 | ¥77,988.80 |