22A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,133 In Stock | 1 : ¥53.85000 Cut Tape (CT) 2,500 : ¥28.63407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 22A (Ta) | 5V | 25mOhm @ 12A, 5V | 2.5V @ 3mA | 5.3 nC @ 5 V | +6V, -4V | 540 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,675 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 22A (Ta) | 4.5V, 10V | 15mOhm @ 5A, 10V | 1.9V @ 250µA | 6.7 nC @ 10 V | ±20V | 419 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON (2x2) | 6-WDFN Exposed Pad | |||
24,351 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 29mOhm @ 5A, 4.5V | 2V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 468 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON (2x2) | 6-WDFN Exposed Pad | |||
10,474 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 22A (Ta) | 2.5V, 4.5V | 9.3mOhm @ 5A, 4.5V | 1.1V @ 250µA | 6.6 nC @ 4.5 V | ±8V | 997 pF @ 6 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
10,335 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥6.04313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | 26mOhm @ 22A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
26,187 In Stock | 1 : ¥11.28000 Cut Tape (CT) 5,000 : ¥4.44495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 7.5mOhm @ 11A, 10V | 4V @ 300µA | 31 nC @ 10 V | ±20V | 2320 pF @ 30 V | - | 1.6W (Ta), 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,265 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | 26mOhm @ 22A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,182 In Stock | 1 : ¥23.48000 Cut Tape (CT) 1,500 : ¥11.14369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
183 In Stock | 1 : ¥29.42000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 150mOhm @ 11A, 10V | 3.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 45W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
2,500 In Stock | 1 : ¥43.39000 Cut Tape (CT) 2,500 : ¥21.11975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 170mOhm @ 11A, 10V | 4.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 180W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 60mOhm @ 11A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 60mOhm @ 11A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 5V | 65mOhm @ 11A, 5V | 2V @ 250µA | 20 nC @ 5 V | ±10V | 690 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥31.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 160mOhm @ 11A, 10V | 4.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 45W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
0 In Stock Check Lead Time | 10,000 : ¥1.50888 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 22A (Ta) | 2.5V, 4.5V | 3mOhm @ 15A, 4.5V | 1V @ 250µA | 45 nC @ 8 V | ±8V | 2551 pF @ 6 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock 219,000 Factory Check Lead Time | 3,000 : ¥1.73242 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 22A (Ta) | 2.5V, 4.5V | 3mOhm @ 15A, 4.5V | 1V @ 250µA | 45 nC @ 8 V | ±8V | 2551 pF @ 6 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
15 In Stock | 1 : ¥17.65000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 2.6mOhm @ 68A, 10V | 2.5V @ 1mA | 64 nC @ 10 V | ±20V | 4010 pF @ 15 V | - | 3.1W (Ta), 77W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 5V | 65mOhm @ 11A, 5V | 2V @ 250µA | 20 nC @ 5 V | ±10V | 690 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 22A (Ta) | 6V, 10V | 80mOhm @ 11A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1911 pF @ 75 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 22A (Ta) | 6V, 10V | 80mOhm @ 11A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1911 pF @ 75 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 2.9mOhm @ 22A, 10V | 3V @ 250µA | 73 nC @ 5 V | ±20V | 4993 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 36-BGA (5x5.5) | 36-VFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 8.3mOhm @ 11A, 10V | 2.5V @ 1mA | 27 nC @ 10 V | ±20V | 2500 pF @ 10 V | - | 700mW (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-VDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 8.3mOhm @ 11A, 10V | 2.5V @ 1mA | 27 nC @ 10 V | ±20V | 2500 pF @ 10 V | - | 700mW (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-VDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 8.3mOhm @ 11A, 10V | 2.5V @ 1mA | 27 nC @ 10 V | ±20V | 2500 pF @ 10 V | - | 700mW (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-VDFN Exposed Pad |