FDZ5047N | ||
---|---|---|
DigiKey Part Number | FDZ5047N-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FDZ5047N | |
Description | MOSFET N-CH 30V 22A 36BGA | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 22A (Ta) 2.8W (Ta) Surface Mount 36-BGA (5x5.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDZ5047N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4993 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-BGA (5x5.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.36996 | ¥40,109.88 |
6,000 | ¥12.82711 | ¥76,962.66 |