TK22V65X5,LQ | |
---|---|
DigiKey Part Number | 264-TK22V65X5,LQTR-ND - Tape & Reel (TR) 264-TK22V65X5,LQCT-ND - Cut Tape (CT) 264-TK22V65X5,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK22V65X5,LQ |
Description | PB-F POWER MOSFET TRANSISTOR DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Ta) 180W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥36.42500 | ¥364.25 |
100 | ¥29.46910 | ¥2,946.91 |
500 | ¥26.19504 | ¥13,097.52 |
1,000 | ¥22.42950 | ¥22,429.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.11976 | ¥52,799.40 |