RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock | 1 : ¥637.41000 Cut Tape (CT) 50 : ¥589.62020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 512MHz | 25.9dB | 50 V | - | - | 10 mA | 25W | 133 V | - | - | Chassis Mount | NI-360 | NI-360 | ||
87 In Stock | 1 : ¥1,067.20000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 860MHz | 21dB | 50 V | - | - | 650 mA | 150W | 104 V | - | - | Chassis Mount | SOT-1121A | LDMOST | ||
27 In Stock | 1 : ¥1,091.26000 Cut Tape (CT) 50 : ¥1,017.55500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 512MHz | 26dB | 50 V | - | - | 100 mA | 100W | 133 V | - | - | Chassis Mount | NI-780-4 | NI-780-4 | ||
457 In Stock | 1 : ¥1,709.05000 Tray | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 425MHz | 28dB | 55 V | - | - | 50 mA | 1600W | 177 V | - | - | Chassis Mount | SOT-539A | SOT539A | |||
340 In Stock | 1 : ¥208.20000 Cut Tape (CT) 500 : ¥148.87246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 18dB | 32 V | 1.4µA | - | 900 mA | 100W | 65 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,775.27000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 225MHz | 26.5dB | 50 V | 56A | - | 1 A | 400W | 110 V | - | - | Chassis Mount | SOT-539A | SOT539A | ||
0 In Stock Check Lead Time | 50 : ¥701.30240 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | LDMOS | Dual | 512MHz | 26dB | 50 V | - | - | 100 mA | 100W | 133 V | - | - | Surface Mount | NI-780S-4L | NI-780S-4L |