BLP15M9S100GZ | ||
---|---|---|
DigiKey Part Number | 1603-BLP15M9S100GZTR-ND - Tape & Reel (TR) 1603-BLP15M9S100GZCT-ND - Cut Tape (CT) 1603-BLP15M9S100GZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLP15M9S100GZ | |
Description | RF MOSFET LDMOS 32V SOT1483-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 900 mA 1.4GHz 18dB 100W SOT1483-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.4GHz | |
Gain | 18dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.19000 | ¥208.19 |
10 | ¥192.00800 | ¥1,920.08 |
25 | ¥183.38040 | ¥4,584.51 |
100 | ¥163.96530 | ¥16,396.53 |
250 | ¥156.41400 | ¥39,103.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥148.86288 | ¥74,431.44 |