FDME1024NZT | |
---|---|
DigiKey Part Number | FDME1024NZTTR-ND - Tape & Reel (TR) FDME1024NZTCT-ND - Cut Tape (CT) FDME1024NZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME1024NZT |
Description | MOSFET 2N-CH 20V 3.8A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 10V | |
Power - Max | 600mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.89400 | ¥58.94 |
100 | ¥4.58660 | ¥458.66 |
500 | ¥3.88746 | ¥1,943.73 |
1,000 | ¥3.16676 | ¥3,166.76 |
2,000 | ¥2.98110 | ¥5,962.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.83915 | ¥14,195.75 |
10,000 | ¥2.70812 | ¥27,081.20 |
25,000 | ¥2.70293 | ¥67,573.25 |