Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,929 In Stock 213,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.36034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5.5 A | 30 V | 175mV @ 500mA, 5.5A | 20nA (ICBO) | 100 @ 1A, 1V | 2.1 W | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
39,374 In Stock 2,661,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 450 V | 90mV @ 6mA, 50mA | 100nA | 50 @ 30mA, 10V | 625 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |