Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 2.1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2008ZTA

DigiKey Part Number
ZXTP2008ZTR-ND - Tape & Reel (TR)
ZXTP2008ZCT-ND - Cut Tape (CT)
ZXTP2008ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2008ZTA
Description
TRANS PNP 30V 5.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 2.1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
110MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5.5 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
175mV @ 500mA, 5.5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,011
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥8.02200¥80.22
100¥5.32590¥532.59
500¥4.16990¥2,084.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.79783¥3,797.83
2,000¥3.48481¥6,969.62
3,000¥3.32531¥9,975.93
5,000¥3.14609¥15,730.45
7,000¥3.03997¥21,279.79
10,000¥2.93685¥29,368.50
Manufacturers Standard Package