
ZXTN2007ZTA | |
|---|---|
DigiKey Part Number | ZXTN2007ZTR-ND - Tape & Reel (TR) ZXTN2007ZCT-ND - Cut Tape (CT) ZXTN2007ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2007ZTA |
Description | TRANS NPN 30V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 6 A 140MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 190mV @ 300mA, 6.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥7.91400 | ¥79.14 |
| 100 | ¥5.25480 | ¥525.48 |
| 500 | ¥4.11200 | ¥2,056.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.74416 | ¥3,744.16 |
| 2,000 | ¥3.43470 | ¥6,869.40 |
| 3,000 | ¥3.27704 | ¥9,831.12 |
| 5,000 | ¥3.09983 | ¥15,499.15 |
| 7,000 | ¥2.99492 | ¥20,964.44 |
| 10,000 | ¥2.89296 | ¥28,929.60 |


