Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,340 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥2.85337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 500µA | 400% @ 500µA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
7,543 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.06352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 500µA | 400% @ 500µA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
42,290 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,500 : ¥2.90985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 100% @ 500µA | 700% @ 500µA | - | 4µs, 3µs | DC | Transistor | 80V | 500µA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SMD |