Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,553 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | 2 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
10,496 In Stock | 1 : ¥16.92000 Tube | Tube | Active | 1 | 5000Vrms | 1500% @ 1mA | 6500% @ 1mA | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 80 mA | 1V | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
1,651 In Stock | 1 : ¥26.01000 Tube | - | Tube | Active | 4 | 5300Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.15V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |