ACPL-K370-500E | ||
---|---|---|
DigiKey Part Number | 516-4120-2-ND - Tape & Reel (TR) 516-4120-1-ND - Cut Tape (CT) 516-4120-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-K370-500E | |
Description | OPTOISO 5KV DARL 8-SO STRETCHED | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-K370-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3.7µs, 8.5µs | |
Rise / Fall Time (Typ) | 25µs, 0.3µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.86000 | ¥43.86 |
10 | ¥31.00900 | ¥310.09 |
100 | ¥25.39850 | ¥2,539.85 |
500 | ¥21.41144 | ¥10,705.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.63949 | ¥19,639.49 |
2,000 | ¥18.82730 | ¥37,654.60 |