Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K370-000E

DigiKey Part Number
516-2603-5-ND
Manufacturer
Manufacturer Product Number
ACPL-K370-000E
Description
OPTOISO 5KV DARL 8-SO STRETCHED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
30mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.268", 6.81mm Width)
Turn On / Turn Off Time (Typ)
3.7µs, 8.5µs
Supplier Device Package
8-SO Stretched
Rise / Fall Time (Typ)
25µs, 0.3µs
Base Product Number
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.51000¥42.51
80¥25.65450¥2,052.36
160¥24.23781¥3,878.05
560¥22.20302¥12,433.69
1,040¥21.40243¥22,258.53
2,000¥20.67698¥41,353.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.