
PUC1205S1B | |
|---|---|
DigiKey Part Number | 2166-PUC1205S1B-ND |
Manufacturer | |
Manufacturer Product Number | PUC1205S1B |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PUC1205S1B Models |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 79.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.81000 | ¥57.81 |
| 5 | ¥55.65800 | ¥278.29 |
| 10 | ¥54.75600 | ¥547.56 |
| 48 | ¥52.76938 | ¥2,532.93 |
| 96 | ¥51.91323 | ¥4,983.67 |
| 144 | ¥51.41757 | ¥7,404.13 |
| 288 | ¥50.58052 | ¥14,567.19 |
| 528 | ¥49.85900 | ¥26,325.55 |











