Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,049 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
95,981 In Stock | 1 : ¥7.23000 Tube | Tube | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
59,584 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
4,171 In Stock | 1 : ¥3.74000 Tube | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
41,492 In Stock 40,000 Factory | 1 : ¥5.95000 Tube | - | Tube | Active | 1 | 4170Vrms | 100% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 300mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
10,496 In Stock | 1 : ¥16.92000 Tube | Tube | Active | 1 | 5000Vrms | 1500% @ 1mA | 6500% @ 1mA | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 80 mA | 1V | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
4,547 In Stock 1,000 Factory | 1 : ¥18.28000 Bulk | - | Bulk | Active | 1 | 5000Vrms | 1000% @ 1mA | 8000% @ 1mA | 1µs, 80µs | 40µs, 2.6µs | DC | Darlington | 350V | - | 1.2V | 1 mA | 1.2V | -40°C ~ 85°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
822 In Stock | 1 : ¥11.90000 Tube | Tube | Active | 1 | 5000Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 250µs, 95µs (Max) | DC | Darlington | 350V | 150mA | 1.2V | 80 mA | 1.2V | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock | 5,000 : ¥1.98551 Tube | - | Tube | Active | 1 | 5000Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |