RCLAMP7522T.TNT | |
---|---|
DigiKey Part Number | RCLAMP7522T.TNTTR-ND - Tape & Reel (TR) RCLAMP7522T.TNTCT-ND - Cut Tape (CT) RCLAMP7522T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP7522T.TNT |
Description | TVS DIODE 5VWM 25VC SLP1007N5T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1007N5T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP7522T.TNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71600 | ¥67.16 |
100 | ¥5.22390 | ¥522.39 |
500 | ¥4.42792 | ¥2,213.96 |
1,000 | ¥3.60701 | ¥3,607.01 |
2,000 | ¥3.39557 | ¥6,791.14 |
5,000 | ¥3.23387 | ¥16,169.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.08461 | ¥30,846.10 |