TVS Diodes

Results: 35
Series
-*LXESxxALXESxxT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
246
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
4V5V5.5V (Max)5.5V6V6.3V15V17.5V-
Voltage - Breakdown (Min)
5.6V5.8V6V6.1V7V18V-
Voltage - Clamping (Max) @ Ipp
40V-
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)-
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.05pF @ 1MHz0.35pF @ 1MHz0.45pF @ 1MHz0.5pF @ 1MHz1pF @ 1MHz5pF @ 1MHz12pF @ 1MHz-
Package / Case
2-SMD2-UDFN2-XDFN6-UFDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-UFDFN0201 (0603 Metric)0402 (1005 Metric)01005 (0402 Metric)SC-74A, SOT-753SOD-882SOT-23-6
Supplier Device Package
2-CSP (0.60x0.30)2-DFN (1x0.6)2-WLCSP (0.40x0.20)6-SMD10-DFN (2.5x1)0201040206031005-SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
35Results
Applied FiltersRemove All

Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20,801
In Stock
1 : ¥2.28000
Cut Tape (CT)
20,000 : ¥0.29040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7V---NoEthernet, HDMI5pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)2-CSP (0.60x0.30)
45,159
In Stock
1 : ¥2.76000
Cut Tape (CT)
20,000 : ¥0.36158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7V---NoEthernet, HDMI0.45pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)2-CSP (0.60x0.30)
44,963
In Stock
1 : ¥3.41000
Cut Tape (CT)
10,000 : ¥0.50778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-16V7V---NoGeneral Purpose0.5pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount2-XDFN2-DFN (1x0.6)
24,980
In Stock
1 : ¥2.44000
Cut Tape (CT)
20,000 : ¥0.31460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7V---NoEthernet, HDMI0.35pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount01005 (0402 Metric)2-WLCSP (0.40x0.20)
19,928
In Stock
1 : ¥3.09000
Cut Tape (CT)
20,000 : ¥0.40286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7V---NoEthernet, HDMI0.35pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount01005 (0402 Metric)2-WLCSP (0.40x0.20)
2,900
In Stock
1 : ¥3.98000
Cut Tape (CT)
1,000 : ¥1.55589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1-7V40V1.5A (8/20µs)-NoGeneral Purpose0.5pF @ 1MHz-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface MountSOD-8822-DFN (1x0.6)
430
In Stock
1 : ¥2.85000
Cut Tape (CT)
20,000 : ¥0.42472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V7V-1.5A (8/20µs)-NoGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)0201
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-1-----NoGeneral Purpose0.05pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0402 (1005 Metric)0402
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)6-5.5V6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)4-5.5V (Max)6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount10-UFDFN-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)4-5.5V (Max)6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN Exposed Pad-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)4-5.5V6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface MountSOT-23-6-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)2-5.5V (Max)6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN Exposed Pad-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)2-5.5V (Max)6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN Exposed Pad-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-16V7V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount2-UDFN-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)4-5.5V6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface MountSOT-23-6-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-1-----NoGeneral Purpose0.05pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0402 (1005 Metric)1005
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)2-5.5V6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN Exposed Pad6-SMD
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)2-5.5V6V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN Exposed Pad6-SMD
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-115V----NoGeneral Purpose0.05pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)0603
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-15V5.6V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-15.5V6V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount0201 (0603 Metric)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-15.5V5.8V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount2-SMD-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-117.5V18V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount2-SMD-
SOT-753
LXES2SBAA4-114
TVS DIODE 5VWM SOT23-5
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-45V6.1V---NoGeneral Purpose12pF @ 1MHz-40°C ~ 85°C (TA)--Surface MountSC-74A, SOT-753SOT-23-5
Showing
of 35

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.