LXES02TAA1-145 | ||
---|---|---|
DigiKey Part Number | 490-LXES02TAA1-145TR-ND - Tape & Reel (TR) 490-LXES02TAA1-145CT-ND - Cut Tape (CT) 490-LXES02TAA1-145DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXES02TAA1-145 | |
Description | TVS DIODE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-WLCSP (0.40x0.20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.05330 | ¥105.33 |
500 | ¥0.87824 | ¥439.12 |
1,000 | ¥0.61020 | ¥610.20 |
2,000 | ¥0.52885 | ¥1,057.70 |
5,000 | ¥0.49056 | ¥2,452.80 |
10,000 | ¥0.40680 | ¥4,068.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.40680 | ¥8,136.00 |
40,000 | ¥0.39962 | ¥15,984.80 |
60,000 | ¥0.35894 | ¥21,536.40 |
100,000 | ¥0.31826 | ¥31,826.00 |
140,000 | ¥0.31108 | ¥43,551.20 |