2-WLCSP (0.40x0.20) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,880 In Stock | 1 : ¥2.46000 Cut Tape (CT) 20,000 : ¥0.31768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | - | - | - | No | Ethernet, HDMI | 0.35pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 01005 (0402 Metric) | 2-WLCSP (0.40x0.20) | |||
19,928 In Stock | 1 : ¥3.12000 Cut Tape (CT) 20,000 : ¥0.40680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | - | - | - | No | Ethernet, HDMI | 0.35pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 01005 (0402 Metric) | 2-WLCSP (0.40x0.20) |