LXES03TAA1-199 | ||
---|---|---|
DigiKey Part Number | 490-LXES03TAA1-199TR-ND - Tape & Reel (TR) 490-LXES03TAA1-199CT-ND - Cut Tape (CT) 490-LXES03TAA1-199DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXES03TAA1-199 | |
Description | C-NEWTF-ESD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.87520 | ¥46.88 |
100 | ¥1.21420 | ¥121.42 |
250 | ¥1.00516 | ¥251.29 |
500 | ¥0.80418 | ¥402.09 |
1,000 | ¥0.61652 | ¥616.52 |
2,500 | ¥0.53610 | ¥1,340.25 |
5,000 | ¥0.48248 | ¥2,412.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.42887 | ¥8,577.40 |
40,000 | ¥0.40207 | ¥16,082.80 |
60,000 | ¥0.35650 | ¥21,390.00 |
100,000 | ¥0.34846 | ¥34,846.00 |
140,000 | ¥0.34310 | ¥48,034.00 |