DSL70E6327HTSA1

DigiKey Part Number
DSL70E6327HTSA1TR-ND - Tape & Reel (TR)
DSL70E6327HTSA1CT-ND - Cut Tape (CT)
DSL70E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSL70E6327HTSA1
Description
TVS DIODE 50VWM 9VC SOT143-4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
DSL70E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
50V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
245W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.49900¥44.99
100¥3.13040¥313.04
500¥2.44408¥1,222.04
1,000¥1.98663¥1,986.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77591¥5,327.73
6,000¥1.68560¥10,113.60
9,000¥1.56519¥14,086.71
30,000¥1.52907¥45,872.10
Manufacturers Standard Package