DF2B6USL,L3F | ||
---|---|---|
DigiKey Part Number | DF2B6USLL3FTR-ND - Tape & Reel (TR) DF2B6USLL3FCT-ND - Cut Tape (CT) DF2B6USLL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF2B6USL,L3F | |
Description | TVS DIODE 5.5VWM 20VC SL2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 | |
Datasheet | Datasheet | |
EDA/CAD Models | DF2B6USL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.67908 | ¥339.54 |
1,000 | ¥0.47187 | ¥471.87 |
2,000 | ¥0.40895 | ¥817.90 |
5,000 | ¥0.37934 | ¥1,896.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31457 | ¥3,145.70 |
30,000 | ¥0.30901 | ¥9,270.30 |
50,000 | ¥0.27756 | ¥13,878.00 |
100,000 | ¥0.24610 | ¥24,610.00 |
250,000 | ¥0.24055 | ¥60,137.50 |