SM712-02HTG

DigiKey Part Number
F6450TR-ND - Tape & Reel (TR)
F6450CT-ND - Cut Tape (CT)
F6450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712-02HTG
Description
TVS DIODE 12V 31V SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM712-02HTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
31V, 19V
Current - Peak Pulse (10/1000µs)
19A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.71400¥57.14
100¥3.95690¥395.69
500¥3.30590¥1,652.95
1,000¥2.81351¥2,813.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50577¥7,517.31
6,000¥2.37390¥14,243.40
9,000¥2.19805¥19,782.45
30,000¥2.16288¥64,886.40
Manufacturers Standard Package