TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiWürth Elektronik
Series
-SD-C, SPA®SPA®WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
23
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
6V6.1V6.2V-
Voltage - Clamping (Max) @ Ipp
8.5V18V42V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)7A (8/20µs)12A (8/20µs)-
Power - Peak Pulse
100W450W-
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
0.09pF @ 1MHz0.3pF @ 1MHz50pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN0201 (0603 Metric)SC-74A, SOT-753SC-76, SOD-323
Supplier Device Package
6-UDFN (1.2x1)0201/DFN0603SOD-323SOT-23-5L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
110,623
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-5
824011
TVS DIODE 5VWM 8.5VC SOT23-5L
Würth Elektronik
4,706
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥4.71217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.1V
8.5V
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5L
6-UDFN
ESDR0502NMUTBG
TVS DIODE 5.5VWM 6UDFN
onsemi
34,158
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.65940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5.5V (Max)
6V
-
-
100W
Yes
Ethernet
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-UDFN (1.2x1)
SP1333 Bottom
SP3213-01UTG
TVS DIODE 5VWM 18VC 0201/2DFN
Littelfuse Inc.
48,995
In Stock
75,000
Factory
1 : ¥3.86000
Cut Tape (CT)
15,000 : ¥1.14299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6.2V
18V
2A (8/20µs)
-
No
General Purpose
0.09pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
0201 (0603 Metric)
0201/DFN0603
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.