SPHV12-01ETG-C

DigiKey Part Number
F6505TR-ND - Tape & Reel (TR)
F6505CT-ND - Cut Tape (CT)
F6505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHV12-01ETG-C
Description
TVS DIODE 12VWM 25VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SPHV12-01ETG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.37300¥23.73
100¥1.42430¥142.43
500¥1.31874¥659.37
1,000¥0.89679¥896.79
2,000¥0.82558¥1,651.16
5,000¥0.79130¥3,956.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.71217¥7,121.70
30,000¥0.70162¥21,048.60
50,000¥0.65942¥32,971.00
100,000¥0.64887¥64,887.00
Manufacturers Standard Package