SP4020-01FTG | |
---|---|
DigiKey Part Number | F6270TR-ND - Tape & Reel (TR) F6270CT-ND - Cut Tape (CT) F6270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4020-01FTG |
Description | TVS DIODE 3.3VWM 21.8VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 21.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 750W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.60500 | ¥46.05 |
100 | ¥3.20000 | ¥320.00 |
500 | ¥2.49876 | ¥1,249.38 |
1,000 | ¥2.03099 | ¥2,030.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81558 | ¥5,446.74 |
6,000 | ¥1.72328 | ¥10,339.68 |
9,000 | ¥1.60018 | ¥14,401.62 |
30,000 | ¥1.56325 | ¥46,897.50 |