TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,826 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 1 | 3.3V (Max) | 3.5V | 21.8V (Typ) | 30A (8/20µs) | 750W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,687 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.81570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 3.3V (Max) | 3.5V | 21.8V (Typ) | 30A (8/20µs) | 750W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |