PRTR5V0U2X,215 | ||
---|---|---|
DigiKey Part Number | 1727-3884-2-ND - Tape & Reel (TR) 1727-3884-1-ND - Cut Tape (CT) 1727-3884-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRTR5V0U2X,215 | |
Description | TVS DIODE 5.5VWM SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B | |
Datasheet | Datasheet | |
EDA/CAD Models | PRTR5V0U2X,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98260 | ¥198.26 |
500 | ¥1.54796 | ¥773.98 |
1,000 | ¥1.25825 | ¥1,258.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12479 | ¥3,374.37 |
6,000 | ¥1.06759 | ¥6,405.54 |
9,000 | ¥0.99133 | ¥8,921.97 |
30,000 | ¥0.96846 | ¥29,053.80 |
75,000 | ¥0.94377 | ¥70,782.75 |