VCUT05E1-SD0-G4-08 | |
---|---|
DigiKey Part Number | VCUT05E1-SD0-G4-08GITR-ND - Tape & Reel (TR) VCUT05E1-SD0-G4-08GICT-ND - Cut Tape (CT) VCUT05E1-SD0-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT05E1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 11VC CLP0603 |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
EDA/CAD Models | VCUT05E1-SD0-G4-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 78W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57630 | ¥57.63 |
500 | ¥0.48078 | ¥240.39 |
1,000 | ¥0.33406 | ¥334.06 |
2,000 | ¥0.28952 | ¥579.04 |
5,000 | ¥0.26858 | ¥1,342.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.22272 | ¥3,340.80 |
30,000 | ¥0.21879 | ¥6,563.70 |
75,000 | ¥0.19652 | ¥14,739.00 |
105,000 | ¥0.17032 | ¥17,883.60 |