
ESDZV5H-1BU2 | |
|---|---|
DigiKey Part Number | 497-ESDZV5H-1BU2TR-ND - Tape & Reel (TR) 497-ESDZV5H-1BU2CT-ND - Cut Tape (CT) 497-ESDZV5H-1BU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZV5H-1BU2 |
Description | TVS DIODE 5.5VWM 11VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41894 | ¥209.47 |
| 1,000 | ¥0.36776 | ¥367.76 |
| 2,000 | ¥0.32447 | ¥648.94 |
| 5,000 | ¥0.27740 | ¥1,387.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.23336 | ¥3,500.40 |
| 30,000 | ¥0.21114 | ¥6,334.20 |
| 45,000 | ¥0.19980 | ¥8,991.00 |
| 75,000 | ¥0.18707 | ¥14,030.25 |
| 105,000 | ¥0.17952 | ¥18,849.60 |
| 150,000 | ¥0.17219 | ¥25,828.50 |









