
WP26DK-S024VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-S024VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-S024VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-S024VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-S024VA3-R15000 |
Description | CONN RCPT 24 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.81500 | ¥78.15 |
| 25 | ¥7.32360 | ¥183.09 |
| 50 | ¥6.97140 | ¥348.57 |
| 100 | ¥6.63900 | ¥663.90 |
| 250 | ¥6.22248 | ¥1,555.62 |
| 500 | ¥5.92528 | ¥2,962.64 |
| 1,000 | ¥5.64228 | ¥5,642.28 |
| 2,500 | ¥5.28906 | ¥13,222.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥4.66143 | ¥69,921.45 |





