Overvoltage/Surge Protection IC 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP02121ZA.F

DigiKey Part Number
600-UCLAMP02121ZA.FTR-ND - Tape & Reel (TR)
600-UCLAMP02121ZA.FCT-ND - Cut Tape (CT)
600-UCLAMP02121ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP02121ZA.F
Description
2.1V 15A 0.08R ESD SLP0603P2X3L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Semtech Corporation
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
2-DFN (0.6x0.3)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29900¥22.99
100¥1.45060¥145.06
500¥1.08204¥541.02
1,000¥0.96279¥962.79
2,000¥0.86223¥1,724.46
5,000¥0.75325¥3,766.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.65143¥9,771.45
30,000¥0.60015¥18,004.50
45,000¥0.57403¥25,831.35
75,000¥0.54468¥40,851.00
105,000¥0.52731¥55,367.55
150,000¥0.51042¥76,563.00
Manufacturers Standard Package