SMAJ15CA | ||
---|---|---|
DigiKey Part Number | SMAJ15CALFTR-ND - Tape & Reel (TR) SMAJ15CALFCT-ND - Cut Tape (CT) SMAJ15CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ15CA | |
Description | TVS DIODE 15VWM 24.4VC DO214AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ15CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18950 | ¥118.95 |
500 | ¥1.05440 | ¥527.20 |
1,000 | ¥0.82061 | ¥820.61 |
2,000 | ¥0.73445 | ¥1,468.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71802 | ¥3,590.10 |
10,000 | ¥0.63597 | ¥6,359.70 |
25,000 | ¥0.62777 | ¥15,694.25 |
50,000 | ¥0.53339 | ¥26,669.50 |
125,000 | ¥0.51288 | ¥64,110.00 |