TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,636 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
97,005 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
17,892 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.75803 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | - | 13V | 14.3V | 27.2V | 147A (8/20µs) | 600W | No | General Purpose | 1900pF @ 1MHz | - | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
2,203 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 12.8V | 14.3V | 21.2V | 28.3A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |