TPD6E001RSER

DigiKey Part Number
296-21888-2-ND - Tape & Reel (TR)
296-21888-1-ND - Cut Tape (CT)
296-21888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6E001RSER
Description
TVS DIODE 5VWM 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPD6E001RSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.56300¥35.63
100¥2.47940¥247.94
500¥1.93572¥967.86
1,000¥1.57342¥1,573.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40652¥4,219.56
6,000¥1.33501¥8,010.06
9,000¥1.23965¥11,156.85
30,000¥1.21104¥36,331.20
Manufacturers Standard Package